

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Desktop PC
CR-PC0054
Intel® Pentium® Gold
Intel® Pentium® Gold G6405
G6405
2 x
4.1 GHz
4 MB
8 GB
DDR4 RAM
2400 MHz
2
64 GB
Yes
Intel
UHD graphics 610
No
240 GB
SSD
240 GB
SSD m.2 SATA III (600 MB/s)
0 GB
0 GB
w/o hard drive
Keyboard not included
1 x
1 x
1 x
2 x
6 x
2 x
2 x
1 x
DVI
Gigabit LAN (1 Gbps)
HD Audio
HDMI™
PS/2
RJ45
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
VGA
Black
101 mm
312 mm
400 mm
4 kg
200 W
Windows® 11 Pro
Datasheet 2581595 Joy-it Desktop PC CR-PC0054 Intel® Pentium® Gold G6405 8 GB RAM 240 GB SSD Intel UHD graphics 610 Win 11 Pro CR-PC0054
User & Safety Instructions 2581595 Joy-it Desktop PC CR-PC0054 Intel® Pentium® Gold G6405 8 GB RAM 240 GB SSD Intel UHD graphics 610 Win 11 Pro CR-PC0054