
Highlights & Details
Joy-it PC0013 Mini PC
- Intel® Pentium® Gold G6405
- RAM: 8 GB DDR4 RAM
- 240 GB SSD
- Intel UHD graphics 610
- w/o OS
Technical specifications
- Product type
Mini PC
- Model
PC0013
- CPU series
Intel® Pentium® Gold
- CPU
Intel® Pentium® Gold G6405
- Processor/type
G6405
- Processor cores (No.)
2 x
- CPU speed
4.1 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 610
- Dedicated graphics card
No
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- SSD connection
SSD m.2 SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- No. of DVI ports
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
DVI
Gigabit LAN (1 Gbps)
HD Audio
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
PS/2
RJ45
USB A (USB 2.0)
USB A (USB 3.0)
Show more
- Factory colour
Black
- Width
65 mm
- Height
220 mm
- Depth
210 mm
- PSU power
200 W
- Operating system (Version)
w/o OS
Documents & Downloads
Datasheet
Datasheet 2386162 Joy-it Mini PC PC0013 Intel® Pentium® Gold G6405 8 GB RAM 240 GB SSD Intel UHD graphics 610 PC0013
Description
A fast SSD with 240 GB serves as the memory. You will be amazed at how fast your new PC is ready for use and how short the charging times are.
This text is machine translated.
Scope of delivery
- joy-it mini desktop PC
- Power supply unit



