
Highlights & Details
Joy-it Mini PC
- AMD E1 E1-6010
- RAM: 4 GB DDR3 RAM
- 240 GB SSD
- w/o OS
Technical specifications
- Product type
Mini PC
- CPU series
AMD E1
- CPU
AMD E1 E1-6010
- Processor/type
E1-6010
- Processor cores (No.)
2 x
- CPU speed
1.35 GHz
4 GB
- RAM type
DDR3 RAM
- No. of memory slots
2
- RAM / Max. upgrade
32 GB
- SSD size (total)
240 GB
- SSD 1 type
SSD
- SSD
240 GB
- SSD connection
SSD SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of parallel ports
1 x
- No. of PS/2 ports
1 x
- No. of serial ports
1 x
- No. of USB A 2.0 ports
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
1 x
- Interfaces
Audio 5.1 (3.5 mm jack)
Gigabit LAN (1 Gbps)
HDMI™
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
Parallel (IEEE 1284)
PS/2
RJ45
Serial (9-pin)
USB A (USB 2.0)
Show more
- Factory colour
Black
- Width
95 mm
- Height
300 mm
- Depth
392 mm
- Weight
2.15 kg
- PSU power
200 W
- Operating system (Version)
w/o OS
- Graphics card type
AMD Radeon
- Graphics card type
R2
Documents & Downloads
Datasheet
Datasheet 2282647 Joy-it Mini PC AMD E1 E1-6010 4 GB RAM 240 GB SSD CR-2282647
User & Safety Instructions
User & Safety Instructions 2282647 Joy-it Mini PC AMD E1 E1-6010 4 GB RAM 240 GB SSD CR-2282647
Description
In the very compact, small housing you will find the latest technology. Due to the high-quality components, the device is almost without fans. There is only a small fan in the internal power supply, which works almost inaudibly. The susceptibility to dust has also been significantly reduced.
The fast AMD processor and the generous RAM guarantee you fast work. The extensive interface equipment, which offers you a variety of possible applications, is also particularly noteworthy. In addition to USB 3.0, the device is also equipped with HDMI and VGA, as well as 5.1 sound. Simultaneous operation of 2 monitors is also possible.
A fast SSD with 240 GB serves as the memory. You will be amazed at how fast your new PC is ready for use and how short the charging times are.
The PC is delivered without an operating system. It is compatible with Windows 7 and Windows 10 in the 64-bit version.
This text is machine translated.
Scope of delivery
- PC
- Power Cables
- Quick guide






