Joy-it Mini PC Intel Pentium Silver J5005 (4 x 1.5 GHz / max. 2.8 GHz) 8 GB RAM 240 GB SSD Win 10 Pro
This business MINI PC system works almost silently and does not stand up to large desktop systems in anything. The only 9.5 x 30 x 40 cm small housing offers the latest technology. Due to the high-quality components, the device is almost without fans…
- Warranty: 24 months
- Manufacturer: Joy-it
This business MINI PC system works almost silently and does not stand up to large desktop systems in anything. The only 9.5 x 30 x 40 cm small housing offers the latest technology. Due to the high-quality components, the device is almost without fans…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
Product type | Mini PC |
---|---|
CPU series | Intel® Pentium® Silver |
Processor/type | Pentium Silver J5005 |
Processor generation | Gemini Lake |
Processor cores (No.) | 4 x |
CPU speed | 1.5 GHz |
Turbo frequency (max.) | 2.8 GHz |
CPU cache | 4 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
No. of memory slots | 2 |
---|---|
RAM / Max. upgrade | 16 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 605 |
SSD size (total) | 240 GB |
SSD 1 type | SSD |
SSD | 240 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Drive | DVD burner |
No. of DVI ports | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 2 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of VGA ports | 1 x |
Colour | Black |
Width | 300 mm |
Height | 95 mm |
Depth | 400 mm |
Weight | 6700 |
PSU power | 150 W |
Operating system (Version) | Windows® 10 Pro |
CPU | Intel J5005 |
Features | SSD operating system |
Intel Quad Core Mini PC including DVD writer, W10
This business MINI PC system works almost silently and does not stand up to large desktop systems in anything. The only 9.5 x 30 x 40 cm small housing offers the latest technology. Due to the high-quality components, the device is almost without fans. There is only a small fan in the internal power supply, which works almost inaudibly. This also reduces the susceptibility to dust by a significant amount.
The fast Intel Quad-Core Pentium Silver CPU of the latest Gemini generation and the generous 8 GB RAM enables you to work quickly. The extensive interface equipment, which offers you a variety of possible applications, is also particularly noteworthy. In addition to USB 3.1, the device is also equipped with HDMI, DVI and VGA, as well as 7.1 sound. A simultaneous operation of 3 monitors is also possible. Equally remarkable is the integrated DVD burner drive, which is rarely offered with comparable MINI systems.
Windows 10 Professional is also included in the delivery. It is already completely installed on a 240 GB SSD and ready for operation in a few seconds.
Simply switch on and start!
This text is machine translated.
Highlights & Details
- Intel CPU Pentium J5005 ( 4 cores, up to 2.8GHz)
- 8GB RAM
- Dimensions only: 9.5 x 30 x 40 cm
- Very quiet in operation
- Incl. DVD writer
- Windows10 pro pre-installed on SSD
- 3 monitor connections
Delivery
- PC, cable, instructions
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs