Joy-it Opto Desktop PC Intel® Pentium® Gold G5400 8 GB 240 GB SSD Intel HD Graphics 610 w/o OS

  • Item no.: 1932061
  • Manufacturer no.: CR-1932061
  • EAN: 4053199932009

Joy-it's Opto-Business PCs are manufactured entirely in Germany and meet the highest requirements. The Opto series is specially designed for daily use in the home office or office.In addition to high performance, the lowest possible energy consumptio…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1932061
  • Manufacturer no.: CR-1932061
  • EAN: 4053199932009

Joy-it's Opto-Business PCs are manufactured entirely in Germany and meet the highest requirements. The Opto series is specially designed for daily use in the home office or office.In addition to high performance, the lowest possible energy consumptio…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Pentium® Gold G5400 Processor (3.70 GHz, 4 MB Intel® Cache)
CPU series Intel® Pentium® Gold
Processor/type G5400
Processor cores (No.) 2 x
CPU speed 3.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
Graphics card type Intel HD Graphics
Graphics card type 610
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection M.2 PCIe
Drive SuperMulti DVD burner
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 4 x
Features Built-in SSD
No. of VGA ports 1 x
Interfaces DVI , HDMI™ , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Microphone (3.5 mm jack) , PS/2 , RJ45 , USB 2.0 , USB 3.1 , VGA
Colour Black
Width 195 mm
Height 418 mm
Depth 414 mm
Weight 7.89 kg
PSU power 500 W
Product type Desktop PC
Operating system (Version) w/o OS
Bluetooth No
No. of PSUs 1
No. of USB 3.1 2 x
Chipset Intel® H310 Express
Smart Card reader No

Technical data

CPU Intel® Pentium® Gold G5400 Processor (3.70 GHz, 4 MB Intel® Cache)
CPU series Intel® Pentium® Gold
Processor/type G5400
Processor cores (No.) 2 x
CPU speed 3.7 GHz
CPU cache 4 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 2

Frequently bought together

Similar products

See and discover other items from category Desktop Computers