Joy-it Orgon Gaming PC Intel Core i5 i5-9600K 16 GB 2 TB HDD 240 GB SSD Nvidia GeForce RTX2060 Windows® 10 Pro

  • Item no.: 1932062
  • Manufacturer no.: CR-1932062
  • EAN: 4053199929078

The new "ORGON" Gamer PC series from Joy-it combines the latest technology with over 20 years of experience in building high-quality PC systems. The focus here is on the best performance, long service life and perfect symbiosis of the installed compo…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1932062
  • Manufacturer no.: CR-1932062
  • EAN: 4053199929078

The new "ORGON" Gamer PC series from Joy-it combines the latest technology with over 20 years of experience in building high-quality PC systems. The focus here is on the best performance, long service life and perfect symbiosis of the installed compo…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i5-9600K processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of memory slots 4
RAM / Max. upgrade 128 GB
Graphics card type Nvidia GeForce
Graphics card type RTX2060
Graphics memory 6 GB
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Drive w/o hard drive
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
Interfaces Audio 5.1 (3.5 mm jack) , HDMI™ , LAN (10/100/1000 Mbps) , PS/2 , RJ45 , USB 3.1
Colour Black
Width 222 mm
Height 516 mm
T 490 mm
Weight 9.79 kg
PSU power 640 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro
Bluetooth No
No. of PSUs 1
No. of USB 3.1 6 x
Chipset Intel® Z390
Features SSD operating system , Built-in SSD , RGB LED lighting , VR ready
Smart Card reader No

Technical data

CPU Intel® Core™ i5-9600K processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs