Joy-it Orgon Gaming PC Intel Core i5 i5-9600KF 16 GB 512 GB SSD Nvidia GeForce GTX1650 Super Windows® 10 Pro

  • Item no.: 2228358
  • EAN: 4064161022079

Joy-it Orgon Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2228358
  • EAN: 4064161022079

Joy-it Orgon Gaming PC Black

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Chipset: Intel® B365 Express Chipset
CPU Intel® Core™ i5-9600KF processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9600KF
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2400 MHz
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1650 Super
Graphics memory 4 GB
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
No. of DisplayPort 1 x
No. of USB 3.0 ports 2 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of PS/2 ports 2 x
No. of USB 2.0 ports 3 x
No. of USB 3.1 (1st gen) 4 x
Interfaces DisplayPort , DVI , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , Headphone jack (3.5 mm) , PS/2 , RJ45 , Microphone (3.5 mm jack) , USB 2.0 , USB 3.0 , USB 3.1
Colour Black
Width 195 mm
Height 446 mm
T 424 mm
PSU power 500 W
Product type Gaming PC
Operating system (Version) Windows® 10 Pro

Technical data

  • Chipset: Intel® B365 Express Chipset
CPU Intel® Core™ i5-9600KF processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9600KF
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs