Joy-it P1 Desktop PC Intel Core i5 i5-9600K 16 GB 2 TB HDD 240 GB SSD Nvidia GeForce GTX1660 Ti Windows® 10 Pro

  • Item no.: 2114615
  • Manufacturer no.: P1
  • EAN: 4053199970056

Joy-it shrinks the desktop PC!High Tech in mini-format with maximum power! The only 33 x 21 x 19 cm small housing has the latest technology from Intel and NVIDIA. Thanks to a patented head pipe cooling system, the systems still work quietly even unde…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2114615
  • Manufacturer no.: P1
  • EAN: 4053199970056

Joy-it shrinks the desktop PC!High Tech in mini-format with maximum power! The only 33 x 21 x 19 cm small housing has the latest technology from Intel and NVIDIA. Thanks to a patented head pipe cooling system, the systems still work quietly even unde…

  • Warranty: 24 months
  • Manufacturer: Joy-it
CPU Intel® Core™ i5-9600K processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type GTX1660 Ti
Graphics memory 6 GB
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
No. of DisplayPort 2 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 4 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 4 x
Features SSD operating system , Built-in SSD , VR ready
Interfaces DisplayPort , HD Audio , HDMI™ , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , RJ45 , USB 2.0 , USB3.1 (Gen 1) , USB3.1 (Gen 2)
Colour Black
Width 215 mm
Height 190 mm
T 332 mm
Weight 5 kg
PSU power 500 W
Product type Desktop PC
Operating system (Version) Windows® 10 Pro
Bluetooth No
No. of PSUs 1
Chipset Intel® H370
Smart Card reader No

Technical data

CPU Intel® Core™ i5-9600K processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Desktop Computers