Joy-it PCB design board Teensy3.5 Compatible with: Arduino
The Teensy 3.5 is a complete USB-based microcontroller development system with very small dimensions. The complete programming is done via the USB interface. There is no need for separate programming device requires only a standard mini-B USB cable a…
- Warranty: 24 months
- Manufacturer: Joy-it
The Teensy 3.5 is a complete USB-based microcontroller development system with very small dimensions. The complete programming is done via the USB interface. There is no need for separate programming device requires only a standard mini-B USB cable a…
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
- 120 MHz ARM Cortex-M4 with Floating Point Unit
- 512K flash, 192K RAM, 4K EEPROM
- Micro-controller chip MK 64 FX 512 VMD 12
- 1 CAN Bus port
- 16 General Purpose DMA channels
- 5 Volt Tolerance on all digital I/O pins
- 62 I/O pins (42 breadboard friendly)
- 25 analogue inputs to 2 ADCs mit 13 bits resolution
- 2 analogue outputs (DACs) with 12 bit resolution
- 20 PWM outputs
- USB Full Speed (12 Mbit/sec) Port
- Ethernet mac, capable of full 100 Mbit/sec speed
- Native (4 bit SDIO) Micro SD card port
- I2S audio port, 4 Channel Digital Audio Input & Output
- 14 hardware timer
- Cryptographic Acceleration Unit
- Random Number Generator
- CRC compugroup station unit
- 6 serial ports (2 mit FIFO & Fast Baud Council)
- 3 SPI ports (1 mit FIFO)
- 3 I2C ports
- Real-time clock
Product type | PCB design board |
---|---|
MC layout | 32-bit |
Interfaces | USB |
I/O number | 62 |
Compatible with | Arduino |
Operating voltage | 5 V |
Documents & Downloads
TEENSY 3.5 Developer board
The Teensy 3.5 is a complete USB-based microcontroller development system with very small dimensions. The complete programming is done via the USB interface.
There is no need for separate programming device requires only a standard mini-B USB cable and a PC.
This text is machine translated.
Highlights & Details
- Programming via USB
- Arduino compatible
Delivery
- Teensy 3.5 Board
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)