
Highlights & Details
Raspberry 3B+ BASIC SET
- Increased performance ARM Cortex A53 CPU
- Faster LAN interface (3x faster than RPI 3B)
- Improved WLAN: AC standard.
- New Bluetooth Version: 4.2
- Power over Ethernet optional (HAS connector)
- Complete set!
Technical specifications
- Gigabit Ethernet over USB 2.0 (3x faster than Raspberry 3B)
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Housing
PSU
Noobs OS
Heatsink
- Length
85 mm
- Width
56 mm
- Height
17 mm
- Depth
56 mm
- No. of HDMI ports
1 x
- Interfaces
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Audio stereo (3.5 mm jack)
Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Bluetooth
- Supported memory cards
microSD
- Motherboard slots
GPIO port (40-pin)
DSI display
CSI camera
- CPU
ARM Cortex-A53, BCM2837 B0
- Graphics card
Dual-core ViedeoCore IV
- No. of USB 2.0 ports
4 x
- No. of Gigabit LANs
1 x
- Series
Raspberry Pi® 3 Model B+
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668393 Joy-it Raspberry 3B+ BASIC SET Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz Housing, PSU, Noobs OS, Heatsink
Description
It is in the base is identical with the Raspberry 3B and is fully compatible with all accessory components.
So you can continue to use all the housing and expansion boards.
The following improvements/changes were made in the 3B+:
1) The CPU is remained the same but was in the performance.
2) The LAN interface works 3x faster than with the Raspberry 3B.
3) the W-Lan has been improved: AC
4) The 3B+ now supports Bluetooth 4.2.
5) Optional Power over Ethernet (separate has module)
With this basic set, you will receive all components around the new 3B+ to operate and as a mini PC set up.
This text is machine translated.
Scope of delivery
- Raspberry Pi ® 3 B+
- Power supply unit
- Cases & Enclosures
- HDMI cable
- 16 GB SD card
- Cooler.







