Joy-it Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz PSU, Housing, Heatsink, HDMI cable, Noobs OS, Storage case

  • Item no.: 2226395
  • Manufacturer no.: 1774900
  • EAN: 4053199574926

Joy-it 1774900 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 2226395
  • Manufacturer no.: 1774900
  • EAN: 4053199574926

Joy-it 1774900 1 pc(s)

  • Warranty: 24 months
  • Manufacturer: Joy-it
Type Raspberry Pi® 3 B+
SoC Broadcom BCM2837B0
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.4 GHz
Memory type DDR2
Operating system (Version) Noobs
Memory capacity 16 GB
Internal ports CSI (camera) , DSI (display) , GPIO (40-pin)
External ports 4x USB 2.0 , LAN (10/100/1000) , 3.5 mm jack , HDMI™ , micro SD , micro USB (current)
Wi-Fi b/g/n/ac
Bluetooth 4.2
Power supply (LOV) via USB
Output voltage (min.) 5 V DC
Output current 2.5 A
Content PSU , Housing , Heatsink , HDMI cable , Noobs OS , Storage case
Length 85 mm
Width 56 mm
Height 17 mm
Cloud integration
Conrad Connect
Product type SBC starter kit

Technical data

Type Raspberry Pi® 3 B+
SoC Broadcom BCM2837B0
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.4 GHz
Memory type DDR2
Operating system (Version) Noobs
Memory capacity 16 GB

Frequently bought together

Similar products

See and discover other items from category Single Board Computers (SBCs)