
Raspberry 4 Multimedia Desktop Case
Highlights & Details
- All connections are on the back
- Controllable with infrared remote control
- Integrated fan control
- Controllable RGB LED lighting
- Switch on/off
- Desktop, multimedia stand, digital signage
Technical specifications
- Product type
SBC housing
- Suitable for
Raspberry Pi® 4 B
- Material
Plastic
- Factory colour
Black
Transparent
- Features
Detachable GPIO cover
Active cooling
Magnetic lock
- Length
100 mm
- Width
113 mm
- Height
38 mm
- Weight
120 g
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 2301507 Joy-it RB-MULTIMEDIACASE01 SBC housing Compatible with (development kits): Raspberry Pi® Detachable GPIO cover, Active c
User & Safety Instructions
User & Safety Instructions 2301507 Joy-it RB-MULTIMEDIACASE01 SBC housing Compatible with (development kits): Raspberry Pi® Detachable GPIO cover, Active c
User & Safety Instructions 2301507 Joy-it RB-MULTIMEDIACASE01 SBC housing Compatible with (development kits): Raspberry Pi® Detachable GPIO cover, Active c
User & Safety Instructions 2301507 Joy-it RB-MULTIMEDIACASE01 SBC housing Compatible with (development kits): Raspberry Pi® Detachable GPIO cover, Active c
Information
Information 2301507 Joy-it RB-MULTIMEDIACASE01 SBC housing Compatible with (development kits): Raspberry Pi® Detachable GPIO cover, Active c
Description
Modern, high-quality optics:
The housing looks good in every environment and is perfectly represented by the available, large color lighting spectrum ( freely programmable ).
All connectors are on the back:
The integrated adapter board ensures that all connectors on the Pi are routed backwards, just as you would from a PC. This allows it to be perfectly and attractively integrated in the living room, office or presentation room.
Integrated infrared receiver:
The integrated infrared receiver allows the Pi to be controlled with almost any standard remote control. All common protocols are supported. This allows you to program unused buttons on the remote control of your TV set and control your Pi-PC with the previously unnecessary buttons, switch on/off, open certain programs and much more.
Active, quiet cooling:
The integrated housing fan is adjustable and pleasantly quiet.
No screw? Power Magnets! Also on the GPIO:
The housing is held together not by screws, but by particularly strong magnets. Holds bomb-proof and is still open and closed quickly if necessary. The GPIO cover also has such a magnetic holder
tools ? Well!
Add-ons are available in our prepared Libreelec image, with which you can personalize your multimedia case.
We provide you with three add-ons: Multimedia Case Configuration, Multimedia Case LED Configuration and IR Control Configuration.
Ideal application areas:
Multimedia station: Watching films, listening to music, playing
digital signage in presentation rooms
PC replacement on the desk
This text is machine translated.
Scope of delivery
- Multimedia case, adapter board, control board, aux adapter cable












