Joy-it Retro Pi Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Housing, Heatsink, Noobs OS, PSU, HDMI cable

  • Item no.: 1539573
  • EAN: 4016139185385

The Raspberry Retro PI set offers you a multi-system emulators center!The pre-installed Retro Pi-Betriebssystem includes not only emulators for different game arcade machines, but also enables the emulation of gaming systems, such as the Amiga, Atari…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1539573
  • EAN: 4016139185385

The Raspberry Retro PI set offers you a multi-system emulators center!The pre-installed Retro Pi-Betriebssystem includes not only emulators for different game arcade machines, but also enables the emulation of gaming systems, such as the Amiga, Atari…

  • Warranty: 24 months
  • Manufacturer: Joy-it
Type Raspberry Pi® 3 B
SoC Broadcom BCM2837
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.2 GHz
Memory type DDR2
Operating system (Version) Retropi
Memory capacity 16 GB
Internal ports CSI (camera) , DSI (display) , GPIO (40-pin)
External ports 4x USB 2.0 , LAN (10/100) , 3.5 mm jack , HDMI™ , micro SD , micro USB (current)
Wi-Fi b/g/n
Bluetooth 4.1
Power supply (LOV) via USB
Output voltage (min.) 5 V DC
Output current 2.5 A
Content Housing , Heatsink , Noobs OS , PSU , HDMI cable
Length 85 mm
Width 56 mm
Height 17 mm
Cloud integration
Conrad Connect
Product type SBC starter kit

Technical data

Type Raspberry Pi® 3 B
SoC Broadcom BCM2837
Processor ARM Cortex-A53
Processor cores (No.) 4 x
GPU Broadcom Video Core IV
RAM
1 GB
Clock speed 1.2 GHz
Memory type DDR2
Operating system (Version) Retropi
Memory capacity 16 GB

Frequently bought together

Similar products

See and discover other items from category Single Board Computers (SBCs)