
Highlights & Details
Raspberry Education Roboter-Set-
- Complete set including grave it robotic arm
- Ideal for schools, hobby and profession
- Roboteram made from aluminum/20 kg servo
- Incl. motor more expensive for circuit board "Moto-PI"
- Very extensive accessories
- Incl. software and instructions on the 16 GB MSD
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.2 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n
- Bluetooth
4.1
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Grabber
Controller
Heatsink
PSU
HDMI cable
Noobs OS
Housing
LEDs
Storage case
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1611553 Joy-it Robo-Set Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Grabber, Controller, Heatsink, PSU, HDMI cable, Noobs OS, Housing, LE
User & Safety Instructions 1611553 Joy-it Robo-Set Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Grabber, Controller, Heatsink, PSU, HDMI cable, Noobs OS, Housing, LE
User & Safety Instructions 1611553 Joy-it Robo-Set Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Grabber, Controller, Heatsink, PSU, HDMI cable, Noobs OS, Housing, LE
Description
It contains everything you need for the introduction into the world of the robotics need:
Raspberry Pi ® 3
Moto-Pi Motor Control Board
Heat sink, 2 power supplies, HDMI cable
16 GB memory card with operating system and instructions
Push-button board, cable set
2 Joystick + maker aluminum housing
LED, grave-IT robotic arm
Multi-purpose case
The robot arm and the motor control were developed in Germany.
Short info robot arm:
The "grave It" robot arm is manufactured in a particularly stable design. The frame of the arm consists of very robust, black anodized aluminum.
The scope of delivery includes 6 PWM-controlled servo motors on a load of up to 20 kg/cm. This results in a very large range of applications and enough power reserves for your projects.
The Precision claw is the load radius of the arm adapted and equally durable.
The arm is on the supplied, bearing turntable (360 degree) is mounted, which in turn on a 28.5 x 16 cm large base plate is fixed. At that are already boreholes for all common einpaltinencomputer and developer boards (Raspberry, BananaPi, Arduino, etc.).
For a simple and precise control of the robot arm, we recommend the Motorpi (Article: 1527411, Raspberry) or the Moto Rino (Article: 1527412, Arduino).
Short info motor control:
This motor control is an expansion board for the control and use of up to 16 PWM-controlled 5V-stepper motors. The board can also be supplied with a voltage of 4.8V - 6V, so that an optimal supply of the motors is always guaranteed and thus even larger projects can be supplied with sufficient power.
Through the simple plug-in to the board, and its super-slim design, fits Raspberry Pi and the RB-Moto 3 Expansion Board in many cases.
The additional voltage supply and the integrated analogue-digital converter, offer new, more compact possibilities. An additional power supply, per motor, there is no need to now, since all connections (voltage, earth, control line) are directly connected to the board. The control and programming of the motors can, as usual, still comfortably over the Raspberry Pi can be controlled.
This text is machine translated.
Scope of delivery
- Raspberry Pi ® 3
- Moto-Pi Motor Control Board
- Grave IT robotic arm
- Heat Sinks
- 2 power supplies
- HDMI cable
- 16 GB memory card with operating system and instructions
- Push-button board
- Cable Set
- 2 joysticks
- Maker aluminum housing
- LED
- Multi-purpose case.



