
Highlights & Details
Joy-IT LCD display, SBC LCD 84 x 48
- Philips PCD 8544 chipset
- N 5110 compatible
- SPI interface
- Compatible with all Raspberry, Arduino, cubieboard, and microcontrollers BananaPi
Technical specifications
- Product type
Display
- Display technology
LCD
- Display (cm)
6.8 cm
- Screen size diagonal (inches)
2.67 inch
- Suitable for
Raspberry Pi® 2 B
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® B
Raspberry Pi® B+
Arduino Due
Show more
- Display resolution
84 x 48 Pixel
- Interfaces
SPI
- Length
45 mm
- Width
45 mm
- Height
14 mm
- Compatible with
Raspberry Pi®
Banana Pi
Arduino
Cubieboard
- Factory colour
Red
Documents & Downloads
Datasheet
Datasheet 1503826 Joy-it SBC-LCD84x48 Module 6.8 cm (2.67 inch) 84 x 48 Pixel Compatible with (development kits): Raspberry Pi®, Banana Pi
User & Safety Instructions
User & Safety Instructions 1503826 Joy-it SBC-LCD84x48 Module 6.8 cm (2.67 inch) 84 x 48 Pixel Compatible with (development kits): Raspberry Pi®, Banana Pi
Description
N 5110 compatible
SPI interface
84 x 48 pixel resolution
Incl. Backlight
Module size 45 x 45 x 5 mm
To view of, for example, measured value data/graph directly on the microcontroller or Single Board Computer
This text is machine translated.
Scope of delivery
- 1 x display module




