Joy-it SEN-Pressure20 Touch sensor 1 pc(s) Compatible with: Arduino, Raspberry Pi, micro:bit
This pressure sensor worksby detectingresistance in the analogueue way. When pressureis applied to the sensor from the outside, the resistance andthus the voltage of the analoguesignal change. The sensor is highly sensitiveand the sensor strip is wat…
- Warranty: 24 months
- Manufacturer: Joy-it
This pressure sensor worksby detectingresistance in the analogueue way. When pressureis applied to the sensor from the outside, the resistance andthus the voltage of the analoguesignal change. The sensor is highly sensitiveand the sensor strip is wat…
- Warranty: 24 months
- Manufacturer: Joy-it
Thin film - pressure sensor up to 20 kg, 3.3 up to 5V
This pressure sensor works
by detecting
resistance in the analogueue way. When pressure
is applied to the sensor from the outside
, the resistance and
thus the voltage of the analogue
signal change. The sensor is highly sensitive
and the sensor strip is waterproof
and flexible .
This text is machine translated.
Highlights & Details
- Output of the measurement result: Analogue voltage value
- Response sensitivity from 20 grams
- Accuracy ± 2.5%
- Response time less than 1 ms
- Recovery time less than 15 ms
- Pins:
- +
- I
- S
- Power supply 3.3 - 5V
- Earth
- Analogue Output
- Operating temperature -20 - 60 ° C.
- Lifetime: More than 100000 measurements
Delivery
- Sensor module
- Warranty: 24 months
- Manufacturer: Joy-it
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Breakout Boards