This high-quality sensor kit was developed especially for the most common open source platforms in Germany.
It is compatible with the following single-board computers:
Raspberry (all models), Arduino, Banana PI, Cubieboard, Cubiettruck, BeagleBone, pcDuino and the microcontrollers (atmega, AVR, Microchip PIC, STM32, etc.).
For Raspberry and Arduino, detailed instructions are available under the Downloads section. It contains a description of the respective sensors, the pin assignment as well as a programming example for Raspberry and Arduino. This makes it easy for beginners and students to develop and carry out their own experiments, projects and experiments.
In this way you can quickly check your heartbeat or measure the room temperature and humidity in your environment.
An analogueue-digital converter and a voltage translator are included in the kit especially for the Raspberry. You can either solder the sensors firmly or stick them on a breadboard to work on different circuits or experiments
Sensor kit X40
It contains a total of 40 different sensors. You can either solder the sensors firmly or stick them on a breadboard to work on different circuits or experiments.
The following sensors are included in the sensor kit X40:
Temperature sensor, magnetic field sensor, infrared transmitter, 5mm 2-color LED, photo resistor, tilt switch, infrared receiver, linear magnetic hall sensor, bihor magnetic sensor, ultrasonic distance sensor, pressure & temperature sensor, analogueue-digital converter, RGB-LED SMD module, pushbutton module, passive piezo buzzer module, active piezo buzzer module, vibration module, light barrier module, combination sensor, +temperature SMD module 5mm, reed sensor module, 5V module, miniature sensor module, reed sensor module, reed module, reed sensor module Magic Cup light module, temperature sensor module (thermistor), 3mm-2-color LED module, knock sensor module, obstacle detector module, tracking sensor module, 7-color LED flash module, metal touch sensor, microphone sensor module (high sensitivity), microphone sound sensor module, beat sensor module, rotary encoder, voltage converter (level converter), ultrasonic distance sensor
CCS811 breakout board for measuring air quality
The CCS811 is a gas sensor that monitors air quality and can measure a large number of volatile organic compounds (VOCs).
The data of the sensor can be converted to a total value of volatile organic compounds (TVOC) or to a carbon dioxide equivalent level (ECO2).
The module also has a metal oxide (MOX) sensor as well as an NTC for temperature measurement.
GP2Y1014AU optical sensor for measuring and detecting dust particles
The GP2Y1014AU is an optical sensor for detecting dust particles.
The light reflected by the dust is detected by an integrated infrared diode and a photo transistor and can thus be determined in an analogueue value.
The mounting plate for the Raspberry® PI and the breadboard, also included in the delivery, offers you a secure basis for your projects.
Matching mounting material is also included. The set is supplied in a sturdy case.
This text is machine translated.