Joy-it Server Intel® Core™ i7 i7-10700K 32 GB Intel UHD Graphics 630 w/o OS
High quality, robust, fast, flexibleWith these 4 stroke words, this 19" professional barebone from joy-it best describes itself. It guarantees you optimum quality and flexibility. As you can see from the technical data, this product offers you a lot …
- Warranty: 24 months
- Manufacturer: Joy-it
High quality, robust, fast, flexibleWith these 4 stroke words, this 19" professional barebone from joy-it best describes itself. It guarantees you optimum quality and flexibility. As you can see from the technical data, this product offers you a lot …
- Warranty: 24 months
- Manufacturer: Joy-it
Technical data
CPU | Intel® Core™ i7-10700K Processor (16MB Cache, up to 5.10GHz) |
---|---|
CPU series | Intel® Core™ i7 |
Processor/type | i7-10700K |
Processor generation | 10th Gen (Comet Lake) |
Processor cores (No.) | 8 x |
CPU speed | 3.8 GHz |
Turbo frequency (max.) | 5.1 GHz |
CPU cache | 16 MB |
RAM | 32 GB |
RAM type | DDR4 RAM |
No. of memory slots | 4 |
---|---|
RAM / Max. upgrade | 128 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 630 |
RAID levels | 0 , 1 , 5 , 10 |
Drive | SuperMulti DVD burner |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of PS/2 ports | 1 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.1 (1st gen) | 6 x |
Interfaces | Audio 5.1 (3.5 mm jack) , Gigabit LAN (1 Gbps) , HD Audio , HDMI™ , PS/2 , RJ45 , USB 2.0 , USB 3.2 (Gen 1) |
Width | 483 mm |
Height | 177 mm |
Depth | 450 mm |
PSU power | 650 W |
Product type | Server |
Operating system (Version) | w/o OS |
Documents & Downloads
Joy-it server
High quality, robust, fast, flexible
With these 4 stroke words, this 19" professional barebone from joy-it best describes itself. It guarantees you optimum quality and flexibility.
As you can see from the technical data, this product offers you a lot of room to assemble a device according to your needs. Up to 7 3.5" hard disks can be installed (vibration damped). GIGABYTE's High End Motherboard also includes a RAID controller that supports RAID, 0.1.5 and 10. 4 memory sockets are available.
Thanks to the integrated dust filter, this housing can also be used in industrial environments without any problem. The Intel I7-10700K with 8 x 5.1 GHz already installed offers you the highest possible performance reserves.
This text is machine translated.
Highlights & Details
- Intel® Core™ i7 i7-10700K (8 x 3.8 GHz / max. 5.1 GHz) CPU
- / 32 GB DDR4 RAM RAM
- Intel UHD Graphics 630 graphics card
- w/o OS
Delivery
- Barebone, power cable
- Warranty: 24 months
- Manufacturer: Joy-it
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Server PCs