Joy-it Sky01 Skylake IPC I3-6100 8GB SSD 250GB Industrial PC Intel Core i3 i3-6100 (2 x 3.7 GHz) 8 GB 250 GB 250 GB w/o

  • Item no.: 1629470
  • Manufacturer no.: Sky01 Skylake IPC I3-6100 8GB SSD 250GB
  • EAN: 4053199519491

This embedded industrial PC by Joy-IT is a multipurpose all-rounder.Through its dust-proof and extremely robust aluminum case it is the first choice in the production or logistics environment.The system can be used in temperature ranges from minus 20…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1629470
  • Manufacturer no.: Sky01 Skylake IPC I3-6100 8GB SSD 250GB
  • EAN: 4053199519491

This embedded industrial PC by Joy-IT is a multipurpose all-rounder.Through its dust-proof and extremely robust aluminum case it is the first choice in the production or logistics environment.The system can be used in temperature ranges from minus 20…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • 2 x GB-LAN
  • 4 x serial interface
  • Incl. Raiser card for PCIe card
  • Temperature range: -20 to +60 degrees Celsius
CPU series Intel Core i3
Processor/type i3-6100
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 3.7 GHz
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 530
SSD size (total) 250 GB
SSD 1 type SSD
SSD 250 GB
SSD connection SSD SATA III (600 MB/s)
Hard drive capacity (total) 250 GB
Hard drive 250 GB
Drive w/o hard drive
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
Interfaces DisplayPort , DVI , HDMI™ , USB 3.0 , RS232 , PCI-Express , Mini PCI-Express , LAN (10/100/1000 Mbps)
Width 300 mm
Height 85 mm
Depth 200 mm
Weight 3500
Product type Industrial PC
Operating system (Version) w/o OS
Material Aluminium
Features Built-in SSD , Dustproof
Motherboard Joy-IT
Motherboard slots 1x PCIe x16
1 x mini PCIe

Technical data

  • 2 x GB-LAN
  • 4 x serial interface
  • Incl. Raiser card for PCIe card
  • Temperature range: -20 to +60 degrees Celsius
CPU series Intel Core i3
Processor/type i3-6100
Processor generation 6th Gen (Skylake)
Processor cores (No.) 2 x
CPU speed 3.7 GHz
RAM
8 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 530
SSD size (total) 250 GB

Frequently bought together

Similar products

See and discover other items from category Industrial PCs