Joy-it Sky04 Skylake IPC I5-6500 16GB HD 1TB Industrial PC Intel Core i5 i5-6500 (4 x 3.2 GHz) 16 GB 1 TB w/o OS

  • Item no.: 1629468
  • Manufacturer no.: Sky04 Skylake IPC I5-6500 16GB HD 1TB
  • EAN: 4053199518739

This embedded industrial PC by Joy-IT is a multipurpose all-rounder.Through its dust-proof and extremely robust aluminum case it is the first choice in the production or logistics environment.The system can be used in temperature ranges from minus 20…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1629468
  • Manufacturer no.: Sky04 Skylake IPC I5-6500 16GB HD 1TB
  • EAN: 4053199518739

This embedded industrial PC by Joy-IT is a multipurpose all-rounder.Through its dust-proof and extremely robust aluminum case it is the first choice in the production or logistics environment.The system can be used in temperature ranges from minus 20…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • 2 x GB-LAN
  • 6 x serial interface
  • Incl. Raiser card for PCIe card
  • Temperature range: -20 to +60 degrees Celsius
CPU series Intel Core i5
Processor/type i5-6500
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 530
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
No. of serial ports 6 x
Interfaces DisplayPort , DVI , HDMI™ , LAN (10/100/1000 Mbps) , RS232 , USB 3.0 , PCI-Express , Mini PCI-Express
Width 300 mm
Height 85 mm
T 200 mm
Weight 3500
Product type Industrial PC
Operating system (Version) w/o OS
Material Aluminium
Features Dustproof
Motherboard Joy-It
Motherboard slots 1x PCIe
1 x mini PCIe

Technical data

  • 2 x GB-LAN
  • 6 x serial interface
  • Incl. Raiser card for PCIe card
  • Temperature range: -20 to +60 degrees Celsius
CPU series Intel Core i5
Processor/type i5-6500
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 3.2 GHz
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 530
Hard drive capacity (total) 1024 GB

Frequently bought together

Similar products

See and discover other items from category Industrial PCs