Joy-it Sky06 19" 1HE IPC I5-6500 16GB HD 1TB Industrial PC Intel Core i5 i5-6500T (4 x 2.5 GHz / max. 3.1 GHz) 16 GB 1

  • Item no.: 1629472
  • Manufacturer no.: Sky06 19" 1HE IPC I5-6500 16GB HD 1TB
  • EAN: 4053199519514

This industrial PC by Joy-IT is a multipurpose all-rounder.The very robust 19", 1U housing is made of aluminum.For individual controls a total of 4 serial interfaces are available. With the included Riser Card PCIe cards, you can use.Thanks to its po…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1629472
  • Manufacturer no.: Sky06 19" 1HE IPC I5-6500 16GB HD 1TB
  • EAN: 4053199519514

This industrial PC by Joy-IT is a multipurpose all-rounder.The very robust 19", 1U housing is made of aluminum.For individual controls a total of 4 serial interfaces are available. With the included Riser Card PCIe cards, you can use.Thanks to its po…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • 2 x GB-LAN
  • 4 x serial interface
  • Incl. Raiser card for PCIe card
CPU series Intel Core i5
Processor/type i5-6500T
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 2.5 GHz
Turbo frequency (max.) 3.1 GHz
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 530
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
Drive w/o hard drive
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of USB 3.0 ports 4 x
No. of Gigabit LANs 2 x
No. of HDMI ports 1 x
No. of serial ports 4 x
Interfaces DisplayPort , DVI , HDMI™ , LAN (10/100/1000 Mbps) , RS232 , USB 3.0 , PCI-Express , Mini PCI-Express
Supported memory cards SIM
Width 483.7 mm
Height 44.3 mm
Depth 398.50 mm
Weight 5200 g
PSU power 150 W
Product type Industrial PC
Operating system (Version) w/o OS
Material Aluminium
Motherboard slots 2x PCIe
2x mini PCIe

Technical data

  • 2 x GB-LAN
  • 4 x serial interface
  • Incl. Raiser card for PCIe card
CPU series Intel Core i5
Processor/type i5-6500T
Processor generation 6th Gen (Skylake)
Processor cores (No.) 4 x
CPU speed 2.5 GHz
Turbo frequency (max.) 3.1 GHz
RAM
16 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 530

Frequently bought together

Similar products

See and discover other items from category Industrial PCs