With this device you get a mother-functional system with a capacitive 17.8 cm (7") touch display. This touch PC is based on the brand new Raspberry 4B with 4GB RAM. This makes it ideal not only as a home automation PC, but also for digital signage, streaming and multimedia.
- it has Wi-Fi, GB LAN and Bluetooth 4.2.
- the high-quality housing is black and very stable.
- a wide range of software for Raspberry is installed on the 32GB memory card (service also available as a hard disk replacement).
Original Raspberry Pi® touchscreen
The display developed by the Raspberry Pi® Foundation can be used as a visual display. Hook up the Raspeberry to the adapter board using the DSI connector which takes care of power supply and signal convertion. The latest Raspbian OS features an on-screen keyboard and touchscreen drivers that allow 10-finger typing, ensuring full functionality without the need to connect a mouse or an external keyboard. Using Raspberry Pi® and writing your own Python scripts allows you to build home automation devices that feature a touchscreen.
NOOBS OS - start immediately
Instead of a hard disk, the Raspberry Pi® boots and stores data via the microSD card slot on the bottom of the device. Raspian Linux is completely installed. The following programs are automatically downloaded from the network as soon as an Internet connection is established:
- Windows 10 IoT Core
- Arch Linux: Is characterized by simple and full control by the user.
- OpenELEC: The suitable operating system for the Raspberry Media Center.
- Pidora: Based on Fedora and optimized for the Raspberry
- RISC OS: Comes from the group of ARM developers, is freely accessible.
- RaspBMC: Based on Debian and has been optimized. The XBMC is an open source media player and completes this operating system.
A multilingual start menu appears on the first start. Here you can select your preferred language. All European languages are available.
The PC is delivered in a small case!
This text is machine translated.