
Highlights & Details
Raspberry 3B 7" Tablet PC (Full Set)
- Full 7" touch PC assembly kit based on the Raspberry 3B
- High-quality housing for Raspberry and 7" touchscreen
- 16GB memory card (includes OS)
Technical specifications
- Product type
SBC starter kit
- Type
Raspberry Pi® 3 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.2 GHz
- Memory type
DDR2
- Operating system (Version)
Noobs
- Memory capacity
16 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n
- Bluetooth
4.1
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Content
Touchscreen
PSU
Housing
Noobs OS
Heatsink
- Length
85 mm
- Width
56 mm
- Height
17 mm
- Motherboard slots
GPIO port · DSI display · CSI camera
- CPU
ARM Cortex-A53 (4x 1.2GHz)
- Graphics card
Dual Core VideoCore IV
- Software included
Noobs
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1437995 Joy-it Touch-PC Set Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz Touchscreen, PSU, Housing, Noobs OS, Heatsink
Description
This set contains everyhing you need. Raspberry Pi® 3 is a powerful successor to the extremely popular credit card–sized single-board computer. This 3rd-generation Raspberry comes with a high-performance ARM Cortex A53 4x 1.2 GHz quad core processor. This upgrade gives the Pi® 3 way more bite when it comes to a wide range of applications. Also features Wi-Fi and Bluetooth Low Energy to facilitate networking. Both layout and connectivity of the Raspberry Pi® 3 match the Raspberry Pi® 2B and B+ versions. Moreover, PI®3 is compatible with Raspberry Pi® Foundation screens. Hook up the Raspeberry to the adapter board using the DSI connector which takes care of power supply and signal convertion. The latest Raspbian OS features an on-screen keyboard and touchscreen drivers that allow 10-finger typing, ensuring full functionality without the need to connect a mouse or an external keyboard. Using Raspberry Pi® and writing your own Python scripts allows you to build home automation devices that feature a touchscreen.
The set also includes a 16GB memory card that comes with
various Raspberry Noobs OS versions providing
plenty of headroom for your own code and data.
Scope of delivery
- Raspberry Pi® 3B
- Housing for Raspberry and Touch Display
- 16GB memory card (includes Noobs)
- 7" Raspberry display (see also #1388955)
- Heatsink set
- Mains supply unit including EU, US and Asia power adapters



