There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Built-in pin strip (precision)
Pin strip, right angle
1
wire-to-board
ZH
1.50 mm
6
6
3.5 mm
0.5 mm
Circular
1 A
1 A
1 pc(s)
(L x W x H) 10.5 x 3.5 x 6.4 mm
Polyamide
S6B-ZR (LF)(SN)
Ecru
No
Polyamide
Phosphorus bronze
Tin plated
Tin plated
6.4 mm
10.5 mm
Yes
Parallel (to the PCB)
S6B-ZR (LF)(SN)
PA 66 UL94V-0
Connector pin strip, straight
50 V AC
1 A
0.032 - 0.13 mm²
6
Crimp
Datasheet 741228 JST Built-in pin strip (precision) ZH Total number of pins 6 Contact spacing: 1.50 mm S6B-ZR (LF)(SN) 1 pc(s)
User & Safety Instructions 741228 JST Built-in pin strip (precision) ZH Total number of pins 6 Contact spacing: 1.50 mm S6B-ZR (LF)(SN) 1 pc(s)