Jumo dTRON 304 PID Temperature controller Pt100, Pt500, Pt1000, KTY11-6, L, J, U, T, K, E, N, S, R, B, C, D -200 up to +
The JUMO dTRON 300 series of controllers is made up of four freely programmable devices in different DIN formats, for the control of temperatures, pressures and other process variables. The high-contrast, multi-coloured LCD screen for actual value, s…
The JUMO dTRON 300 series of controllers is made up of four freely programmable devices in different DIN formats, for the control of temperatures, pressures and other process variables. The high-contrast, multi-coloured LCD screen for actual value, s…
Jumo dTRON 304 PID Temperature controller Pt100, Pt500, Pt1000, KTY11-6, L, J, U, T, K, E, N, S, R, B, C, D -200 up to +2400 °C 3 A relay, Analogue current (L x W x H) 105 x 96 x 96 mm
The JUMO dTRON 300 series of controllers is made up of four freely programmable devices in different DIN formats, for the control of temperatures, pressures and other process variables. The high-contrast, multi-coloured LCD screen for actual value, set-point and user management consists of two four-position 7 segment readouts, two one-position 16 segment readouts, display of the active set-point, six switch setting indicators and displays showing units, ramp function and manual operation.
Easy to operate through four buttons. The device can be used as a two-point, three-point, three-point stepping controller or constant controller.
Common features: Four programmable setpoints, two parameter sets · Program function with eight sections or ramp function · Maximum of four limit comparators · Two timer functions · Two self optimizing experience · Fast friendly configuration with setup program and program editor.
Facts
- Protection class: front side IP 65, reverse side IP 20 · Current 0 - 20 mA, 4 - 20 mA · Voltage 0 - 10 V, 2 - 10 V · Two binary inputs: over potential-free contacts.
- Output: two relays (changeover) Switching power: 3A at 230VAC resistive load · Relay (normally open contact) Voltage supply for two cable measuring transducer · Voltage: galvanically isolated, unregulated, 30 V unloaded, 23 V at 30 mA · Option (only for constant controller version): one analog output 0 - 20 mA, 4 - 20 mA, 0 - 10 V.
Comments
Customer reviews
Similar products
See and discover other items from category Thermostats