Junsi Scale model multifunction charger 30 A Li-ion, LiFePO, LiHV, LiPolymer, NiMH, NiCd, Lead-acid, NiZn

  • Item no.: 1900460
  • Manufacturer no.: 1900460
  • EAN: 4053199920778

Compact very powerful professional multi-functional charger with numerous charging settings. Suitable for all types of rechargeable batteries used in modeling.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Junsi
  • Item no.: 1900460
  • Manufacturer no.: 1900460
  • EAN: 4053199920778

Compact very powerful professional multi-functional charger with numerous charging settings. Suitable for all types of rechargeable batteries used in modeling.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Junsi
Operating voltage 7 - 32 V/DC
Max. charging capacity 800 W
Charging current (max.) 30 A
Max. discharge power 30 W
Discharge current 30 A
Charging slots 1
Connector system XT60
Balancer plug-in XH
Height 36.5 mm
Length 83 mm
Width 64.5 mm
Matching rechargeable battery Li-ion , LiFePO , LiHV , LiPolymer , NiMH , NiCd , Lead-acid , NiZn
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 20
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 24 V
Suitable for lead-type rechargeables (min.) 2 V
Manufacturer part # 1900460
Weight 168 g
Product type Scale model multifunction charger

Technical data

Operating voltage 7 - 32 V/DC
Max. charging capacity 800 W
Charging current (max.) 30 A
Max. discharge power 30 W
Discharge current 30 A
Charging slots 1
Connector system XT60
Balancer plug-in XH
Height 36.5 mm
Length 83 mm

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers