
Number
Total (1 m = € 1.31)
€ 654.62
plus VAT.
Technical specifications
- Product type
Microphone cable
- Cable type
Mik-D-Patch
- No. of leads
2 x
- Cross section (each core)
0.22 mm²
- Cross section
2 x 0.22 mm²
- Cable features
Shielded
Cold-resistant
- Outside Ø
3 mm
- Factory colour
Black
- Content
500 m
- Nominal voltage U0
500 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
580201409-500
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
28 x 0.10 mm
- Type
580201409
Documents & Downloads
Datasheet
Datasheet 1304741 Kabeltronik 580201409-500 Microphone cable Mik-D-Patch 2 x 0.22 mm² Black 500 m
User & Safety Instructions
User & Safety Instructions 1304741 Kabeltronik 580201409-500 Microphone cable Mik-D-Patch 2 x 0.22 mm² Black 500 m
Description
For Patch and microphone applications as well as rack wiring, very thin and highly flexible.
This text is machine translated.
This text is machine translated.

