Kabeltronik 58D202209 Microphone cable 2 x 0.22 mm² Black 100 m
For stage, events and studio applications. The double spiral shielding leaves no room for interference a thing of the past. The 3. Wire is used to connect power supply shield, keyword "phantom power" in the case of older condenser microphonesThis tex…
- Warranty: 24 months
- Manufacturer: Kabeltronik
For stage, events and studio applications. The double spiral shielding leaves no room for interference a thing of the past. The 3. Wire is used to connect power supply shield, keyword "phantom power" in the case of older condenser microphonesThis tex…
- Warranty: 24 months
- Manufacturer: Kabeltronik
Technical data
No. of leads | 2 x |
---|---|
Cross section (each core) | 0.22 mm² |
Cross section | 2 x 0.22 mm² |
Features | Shielded , Cold-resistant |
Outside Ø | 6.30 mm |
Colour | Black |
Content | 100 m |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
---|---|
Manufacturer part # | 58D202209 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -30 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -15 °C |
Max. temperature range (flexible installation) | +70 °C |
Core layout | Cu-strand, blank |
Core layout | 28 x 0.10 mm |
Type | 58D202209 |
Product type | Microphone cable |
Documents & Downloads
Mik-D/D-PVC microphone cable, double spiral shield
For stage, events and studio applications. The double spiral shielding leaves no room for interference a thing of the past. The 3. Wire is used to connect power supply shield, keyword "phantom power" in the case of older condenser microphones
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Kabeltronik
Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)