Kabeltronik 940201400 Digital cable 2 x 0.14 mm² Black 250 m

  • Item no.: 1304635
  • Manufacturer no.: 940201400
  • EAN: 2050002914179

As a patch cable or for fixed installation. All cross-sections for AES/EBU. However, the cross-section 0.22 mm2 and 0.34 mm2 in addition for DMX-applications. Despite the double shielding the highest degree of flexibility. Very good electrical proper…

  • Item no.: 1304635
  • Manufacturer no.: 940201400
  • EAN: 2050002914179

As a patch cable or for fixed installation. All cross-sections for AES/EBU. However, the cross-section 0.22 mm2 and 0.34 mm2 in addition for DMX-applications. Despite the double shielding the highest degree of flexibility. Very good electrical proper…

No. of leads 2 x
Cross section (each core) 0.14 mm²
Cross section 2 x 0.14 mm²
Features Shielded , Flexible
Outside Ø 4.40 mm
Colour Black
Content 250 m
Packaged Yes
Sold per metre No
Halogen-free No
Shielded Yes
Manufacturer part # 940201400
Insulation material PVC
Min. temperature range (fixed installation) -25 °C
Max. temperature range (fixed installation) +70 °C
Min. temperature range (flexible installation) -5 °C
Max. temperature range (flexible installation) +70 °C
Core layout 7 x 0.16 mm
Type 940201400
Product type Digital cable

Technical data

No. of leads 2 x
Cross section (each core) 0.14 mm²
Cross section 2 x 0.14 mm²
Features Shielded , Flexible
Outside Ø 4.40 mm
Colour Black
Content 250 m
Packaged Yes
Sold per metre No
Halogen-free No

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category AV Cables (By the Metre)