Kaindl Windmaster 2 Wind Gauge
- Item no.: 100464
- EAN: 4016138024685
The Kaindle Windmaster 2 can be used for many outdoor activities such as sailing, kite-flying and paragliding or ballooning, it is important to know how strong the wind is blowing. This modern, hand-held windometer comes with a cup anemometer. It ope…
- Warranty: 24 months
- Manufacturer: Kaindl
- Item no.: 100464
- EAN: 4016138024685
The Kaindle Windmaster 2 can be used for many outdoor activities such as sailing, kite-flying and paragliding or ballooning, it is important to know how strong the wind is blowing. This modern, hand-held windometer comes with a cup anemometer. It ope…
- Warranty: 24 months
- Manufacturer: Kaindl
Technical data
- Tripod thread: UNC 6.35x1.27 (tripod)
Dim | (L x W) 127 mm x 55 mm |
---|---|
Colour | Aluminium grey |
Depth | 38 mm |
Length | 127 mm |
Width | 55 mm |
Resolution | 0.1 (0 |
Accuracy | ±4 %, ±1 |
Power supply (details) | 3 V/DC (CR 2032) |
Wind speed resolution | 0.1 (0 |
Station power supply | CR 2032 button cell, included |
Wind speed | 2.5 to 150 km/h, 0.7 to 42 m/s, 1.3 to 81 knots, 1.5 to 93 mph |
---|---|
Reading range | 0.7 to 42 m/s |
Weight | 95 g |
Documents & Downloads
The Kaindle Windmaster 2 can be used for many outdoor activities such as sailing, kite-flying and paragliding or ballooning, it is important to know how strong the wind is blowing. This modern, hand-held windometer comes with a cup anemometer. It operates completely independently of the wind direction and always provides completely accurate results.
By a simple push of a button you may select one of the following units:
KM/H (Kilometers/Hours)
KTS (Knots)
M/S (Meter/Second)
MPH (Miles/Hour)
A standard lithium battery will supply your wind meter with power for approximately 10 years. After that time, you can simply replace the battery yourself.
The Windmaster 2 is much more than a toy!
Highlights & Details
- Current wind speed
- Max. wind speed (MX)
- Average wind speed (AV)
- Bar graph of current Beaufort values
- Weatherproof
Facts
- 3 line display
- 1.5 – 93 MPH
- Weight 95 g
- 3 positions.
Delivery
- Wind gauge
- Battery
- Instructions
- Warranty: 24 months
- Manufacturer: Kaindl
Frequently bought together
Customer reviews
Similar products
See and discover other items from category