Martin Kaiser 780/gr Hot wire connector 780 Plug, vertical mount Total number of pins: 2 + PE 10 A Grey 1 pc(s)
Highlights & Details
Warm-device plug installation
- 10 A
- 10 A
- This text is machine translated.
Technical specifications
- Thermal load: 175 °C
- Product type
Hot wire connector
- Plug standard (IEC 60320)
C16
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Type
Housing installation, screw fixing
- Manufacturer part #
780/gr
- Cable Ø range
- Material (details)
Polypropylene (V2)
- Number of pins
2
- RoHS-compliant
Yes
- Series
780
- Temperature range
120 °C
- Type
780/gr
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Pins
3
- Connection
4.8 mm male spade connector
Documents & Downloads
Datasheet
Datasheet 612243 Martin Kaiser 780/gr Hot wire connector 780 Plug, vertical mount Total number of pins: 2 + PE 10 A Grey 1 pc(s)
Information
Information 612243 Martin Kaiser 780/gr Hot wire connector 780 Plug, vertical mount Total number of pins: 2 + PE 10 A Grey 1 pc(s)