Kärcher 1.056-200.0 Floor cleaner 4 V Incl. battery
The FC 2-4 hard floor cleaner scores with its self-contained design, a low weight of just 2.2 kilograms and an automatic switch-on and off. To do this, pull the handle of the cleaner back to start and remove dry and damp everyday dirt very comfortabl…
The FC 2-4 hard floor cleaner scores with its self-contained design, a low weight of just 2.2 kilograms and an automatic switch-on and off. To do this, pull the handle of the cleaner back to start and remove dry and damp everyday dirt very comfortabl…
Hazard Statement
Signal word
GHS Precautionary Statements
- P 102: Keep away from children
Hazard Statement
Signal word
GHS Precautionary Statements
- P 102: Keep away from children
C 2-4 Battery set cordless hard floor cleaner
The FC 2-4 hard floor cleaner scores with its self-contained design, a low weight of just 2.2 kilograms and an automatic switch-on and off. To do this, pull the handle of the cleaner back to start and remove dry and damp everyday dirt very comfortably in just one step. The maximum battery life is 20 minutes, which corresponds to a cleaning surface of 70 square meters. When the machine is activated, the roller is automatically moistened with the water from the fresh water tank. This guarantees a uniform and effective cleaning of hard floors. Other features are the cleaning close to the edges as well as the problem-free admission of hair thanks to integrated hair filter. Dirt contact is also avoided by the integrated, hygienic waste water tank It can be removed and cleaned directly after use of the device. The included 4 V Kärcher battery power change battery is compatible with all 4 V Kärcher battery power devices.
This text is machine translated.
Highlights & Details
- All-in-one: Removes all kinds of dry and damp everyday dirt in one step50% time saving: Coarse dirt absorption technology enables wiping without annoying vacuumingIntegrated hair filter for optimum hair intakeOptimized rim cleaning thanks to exclusive base head design
Delivery
- Includes battery and charger
- 2.5 Ah Battery Power-Akku (1 pcs)
- 4 V battery power chargers (1 pieces)
- FC 2 Universal drum
- 2-Tank System
- Floor cleaning universal RM 536 30 ml
- Parking station
- Cleaning brush
Comments
Customer reviews
Similar products
See and discover other items from category Handheld Vacuum Cleaners