Kärcher 2.445-240.0 Brush strip

  • Item no.: 2127627
  • Manufacturer no.: 2.445-240.0
  • EAN: 4054278528410

Kärcher 2.445-240.0 Brush strip 1 pc(s)

  • Item no.: 2127627
  • Manufacturer no.: 2.445-240.0
  • EAN: 4054278528410

Kärcher 2.445-240.0 Brush strip 1 pc(s)

Width 75 mm
Height 18 mm
Length 311 mm
Weight 0.1 kg
Product type Brush strip

Technical data

Width 75 mm
Height 18 mm
Length 311 mm
Weight 0.1 kg
Product type Brush strip

Frequently bought together

Similar products

See and discover other items from category Brooms