Kärcher 2.863-148.0 Pipe 1 pc(s)

  • Item no.: 1676294
  • Manufacturer no.: 2.863-148.0
  • EAN: 4039784048188

Convenient extension pipe for bigger operating radius. The extension of the suction tube is particularly recommended for use in difficult to reach places such as high ceilings. The suction pipe is 0.5 m long and has a diameter of 35 mm.This text is m…

  • Item no.: 1676294
  • Manufacturer no.: 2.863-148.0
  • EAN: 4039784048188

Convenient extension pipe for bigger operating radius. The extension of the suction tube is particularly recommended for use in difficult to reach places such as high ceilings. The suction pipe is 0.5 m long and has a diameter of 35 mm.This text is m…

  • Weight: 100 g
  • Dimensions (L x W x H): 480 x 39 x 39 mm
Suitable for (cleaning utensil brand) Kärcher
Material (details) Plastic
Product type Pipe

Technical data

  • Weight: 100 g
  • Dimensions (L x W x H): 480 x 39 x 39 mm
Suitable for (cleaning utensil brand) Kärcher
Material (details) Plastic
Product type Pipe

Frequently bought together

Similar products

See and discover other items from category Wet & Dry Vacuum Cleaner Accessories