Technical data
Dim | (L x W x H) 51 x 36 x 36 mm |
---|---|
Height | 36 mm |
Length | 51 mm |
Width | 36 mm |
Irrigation frequency | On demand |
Product type | Double hose tail |
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Kärcher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Irrigation Systems