
Number
Total (€ 22.68 / piece)
€ 22.68
plus VAT.
Highlights & Details
Vario joint
- Continuously adjustable joint by 180°
- Convenient cleaning hard-to-reach areas
- The expansion of the radius of action, greater flexibility
Technical specifications
- Weight 200 g
- Product type
Flexible joint
- Suitable for
Kärcher
- Dim
(L x W x H) 214 x 47 x 84 mm
- Length
214 mm
- Width
47 mm
- Height
84 mm
- Weight
1380 g
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583275 Kärcher Home & Garden 2.640-733.0 Kärcher - Variogelenk - für Hochdruckreiniger Flexible joint Suitable for Kärcher 1 pc
Warranty Terms
Warranty Terms 1583275 Kärcher Home & Garden 2.640-733.0 Kärcher - Variogelenk - für Hochdruckreiniger Flexible joint Suitable for Kärcher 1 pc
Description
180° continuously adjustable vario joint for the cleaning of hard to reach places such as shutters, car roofs or winter garden. For the connection between. High-pressure gun and accessories or between jet tube extension and accessories. The Vario joint allows ergonomic clean.
This text is machine translated.
This text is machine translated.











