Kärcher HK 12 m Pressure washer hose and gun 2.643-909.0 Suitable for Kärcher
This Accessory Set contains a 12-meter long high pressure hose and an ergonomic high-pressure gun as well as a quick connect adapter piece for the classes K2 to K7. The upgrade kit is suitable for all Kärcher consumer high pressure cleaner starting f…
- Warranty: 24 months
- Manufacturer: Kärcher
This Accessory Set contains a 12-meter long high pressure hose and an ergonomic high-pressure gun as well as a quick connect adapter piece for the classes K2 to K7. The upgrade kit is suitable for all Kärcher consumer high pressure cleaner starting f…
- Warranty: 24 months
- Manufacturer: Kärcher
Technical data
- Weight: 1.5 kg
Suitable for | Kärcher |
---|---|
Suitable for | K 2.100 , K 2.120 , K 2.20 M |
Hose length | 12 m |
Dim | (L x W x H) 551 x 250 x 250 mm |
Length | 551 mm |
Width | 250 mm |
Height | 250 mm |
Product type | Pressure washer hose and gun |
Documents & Downloads
High-pressure hose set HK 12 m
This Accessory Set contains a 12-meter long high pressure hose and an ergonomic high-pressure gun as well as a quick connect adapter piece for the classes K2 to K7. The upgrade kit is suitable for all Kärcher consumer high pressure cleaner starting from year of manufacture 1992 (except hose drum devices).
This text is machine translated.
Highlights & Details
- Incl. adapter piece
- Quick Connect Connection
- High-pressure gun for ergonomic working
Delivery
- Pistol
- 12 m high pressure hose.
- Warranty: 24 months
- Manufacturer: Kärcher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washer Accessories