Technical data
Dim | (L x W x H) 65 x 45 x 33 mm |
---|---|
Height | 33 mm |
Length | 65 mm |
Width | 45 mm |
Hose connection | 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø |
Irrigation frequency | On demand |
Weight | 40 g |
Product type | Hose connector |
- Warranty: 24 months
- Manufacturer: Kärcher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Garden Irrigation Systems