
Highlights & Details
Hose coupling
- For the safe decoupling of accessories from the hose without spraying.
Technical specifications
- Product type
Hose connector
- Hose connection
13 mm (1/2") - 15 mm (5/8")
16 - 19 mm (3/4") Ø
- Series
Rain System®
- Dim
(L x W x H) 65 x 45 x 33 mm
- Irrigation frequency
On demand
- Weight
41 g
- Width
45 mm
- Height
33 mm
- Length
65 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2340462 Kärcher Home & Garden Rain System® 2.645-204.0 Hose connector 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø
User & Safety Instructions
User & Safety Instructions 2340462 Kärcher Home & Garden Rain System® 2.645-204.0 Hose connector 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø
Warranty Terms
Warranty Terms 2340462 Kärcher Home & Garden Rain System® 2.645-204.0 Hose connector 13 mm (1/2") - 15 mm (5/8") , 16 - 19 mm (3/4") Ø
Description
This text is machine translated.










