Kärcher K 2 Full Control Home Pressure washer 110 bar Cold water

  • Item no.: 1583231
  • Manufacturer no.: 1.673-404.0
  • EAN: 4054278246253

Perfectly equipped for occasional inserts against light pollution around the house: the K2 Full Control Home including home kit with the surface cleaner T150 and the 500 ml cleaning agents "Patio & deck" for a spray-free cleaning large surfaces. Addi…

  • Item no.: 1583231
  • Manufacturer no.: 1.673-404.0
  • EAN: 4054278246253

Perfectly equipped for occasional inserts against light pollution around the house: the K2 Full Control Home including home kit with the surface cleaner T150 and the 500 ml cleaning agents "Patio & deck" for a spray-free cleaning large surfaces. Addi…

  • 20 m²/h area performance
Features Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Dirtblaster nozzle , Bodywork cleaner/patio cleaner
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power (P2) 1400 W
Max. feed rate 360 l/h
Hose length 4 m
Feed temperature 40 °C
Weight 4.30 kg
Dim (L x W x H) 246 x 280 x 586 mm
Length 246 mm
Width 280 mm
Height 586 mm
Operating pressure (max.) 110 bar
Operating pressure (min.) 20 bar
Product type Pressure washer

Technical data

  • 20 m²/h area performance
Features Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Dirtblaster nozzle , Bodywork cleaner/patio cleaner
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power (P2) 1400 W
Max. feed rate 360 l/h
Hose length 4 m
Feed temperature 40 °C

Frequently bought together

Similar products

See and discover other items from category Pressure Washers