Kärcher K 4 Full Control Home Pressure washer 130 bar Cold water

  • Item no.: 1583227
  • Manufacturer no.: 1.324-003.0
  • EAN: 4054278130743

The device is ideal for occasional inserts around the house against medium-heavy dirt. With an area performance of 30 m²/h. Incl. Home kit with surface cleaner T350 and 1l Stone cleaner 3-in-1. With the Full Control high-pressure cleaner, you will fi…

  • Item no.: 1583227
  • Manufacturer no.: 1.324-003.0
  • EAN: 4054278130743

The device is ideal for occasional inserts around the house against medium-heavy dirt. With an area performance of 30 m²/h. Incl. Home kit with surface cleaner T350 and 1l Stone cleaner 3-in-1. With the Full Control high-pressure cleaner, you will fi…

  • 30 m²/h area performance
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Dirtblaster nozzle , Bodywork cleaner/patio cleaner
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1800 W
Power (P2) 1800 W
Max. feed rate 420 l/h
Hose length 6 m
Feed temperature 40 °C
Weight 11.90 kg
Length 411 mm
Width 305 mm
Height 584 mm
Operating pressure (max.) 130 bar
Operating pressure (min.) 20 bar
Product type Pressure washer

Technical data

  • 30 m²/h area performance
Features Cleaner container , Water filter
Cleaning system Cold water
Nozzle type Jet nozzle (adjustable) , Dirtblaster nozzle , Bodywork cleaner/patio cleaner
Device type (fixed/mobile) mobile
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 1800 W
Power (P2) 1800 W
Max. feed rate 420 l/h
Hose length 6 m

Frequently bought together

Similar products

See and discover other items from category Pressure Washers