Kärcher K 7 Premium Smart Control *EU Pressure washer 180 bar Cold water
The K 7 Premium smart control high-pressure cleaner can be easily connected to the smartphone via Bluetooth. This supports the user via Kärcher Home & Garden app with practical tips, tricks and settings for many cleaning situations and cleaning objec…
The K 7 Premium smart control high-pressure cleaner can be easily connected to the smartphone via Bluetooth. This supports the user via Kärcher Home & Garden app with practical tips, tricks and settings for many cleaning situations and cleaning objec…
High-pressure cleaner K7 Premium smart control
The K 7 Premium smart control high-pressure cleaner can be easily connected to the smartphone via Bluetooth. This supports the user via Kärcher Home & Garden app with practical tips, tricks and settings for many cleaning situations and cleaning objects. The app offers useful functions such as the application advisor for even better cleaning results, a setup guide, maintenance and care instructions as well as the Kärcher service portal. Against stubborn dirt, the device has a boost mode for extra power. The G 180 Q smart control pistol with LCD display and the 3-in-1 multi jet jet tube also offer maximum control: The pressure settings are made directly at the gun or transferred to the gun via the app with the help of the application advisor. The LCD display can be used to check which compression level is set, whether the boost can be triggered or whether the device is still in sleep mode. Further equipment details are the hose reel for a comfortable handling, the Plug 'n' Clean cleaning agent system, the high-quality aluminum telescopic handle and the parking position for handy accessories.
This text is machine translated.
Highlights & Details
- Operating pressure (max.): 180 bar
- Max. feed rate: 600 l/h
Facts
- Bluetooth connection to the Home & Garden app
- Boost Mode for extra power against the dirt
- smart control pistol and 3-in-1 multi jet-jet pipe
Delivery
- High pressure gun, G 180 Q smart control
- Multi Jet 3-in-1
- High pressure hose winding
- Adapter for garden hose connection A3/4"
Comments
Customer reviews
Similar products
See and discover other items from category Pressure Washers