
Highlights & Details
Kärcher KHB 6 Battery medium pressure cleaner
- Operating pressure (max.): 24 bar
- Max. feed rate: 200 l/h
Technical specifications
- Battery voltage: 18 V
- Battery capacity 2.5 Ah
- Run time per battery charge: 12 minutes
- Product type
Battery jet washer
- Features
incl. battery
Water filter
- Cleaning system
Hot water
Cold water
- Nozzle type
Dirtblaster nozzle
- Device type (fixed/mobile)
mobile
- Operating type
Rechargeable battery
- Operating voltage
18 V
- Operating pressure (max.)
24 bar
- Max. feed rate
200 l/h
- Weight
1.9 kg
- Dim
(L x W x H) 300 x 90 x 250 mm
- Length
300 mm
- Width
90 mm
- Height
250 mm
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 2233159 Kärcher Home & Garden KHB 6 Battery Set Battery jet washer 24 bar Hot water, Cold water
Security datasheet
Security datasheet 2233159 Kärcher Home & Garden KHB 6 Battery Set Battery jet washer 24 bar Hot water, Cold water
Warranty Terms
Warranty Terms 2233159 Kärcher Home & Garden KHB 6 Battery Set Battery jet washer 24 bar Hot water, Cold water
Description
18 V Kärcher Battery Power-change battery
· Real Time Technology with LCD battery display: Remaining time, remaining charging time and battery capacity.
· Long-lasting and powerful thanks to lithium-ion cells.
Efficient and ideal matched medium pressure
· Maximum 24 bar for efficient, mobile and easy cleaning in between.
· Easy-to-replace Quick Connect nozzles.
Light and innovative device design
· Maximum freedom of movement and cleaning flexibility.
· Hand-held accumulator medium pressure cleaner for cleaning in between.
Accessories for versatile applications
· for stairs and smaller areas: The PS 20 handheld.
· The MJ 24 handheld combines 5 nozzles in one tube - for cleaning and watering.
This text is machine translated.
Scope of delivery
- KHB 6
- Accumulator
- Integrated water filter
- Adapter for garden hose connection A3/4"
- QC flat jet nozzle
- QC dirt remover hand-held








