Kärcher LBL 2 Battery Rechargeable battery Blower w/o battery 18 V

  • Item no.: 2127598
  • Manufacturer no.: 1.445-100.0
  • EAN: 4054278459837

Kärcher 1.445-100.0 Blower 1 pc(s)

  • Item no.: 2127598
  • Manufacturer no.: 1.445-100.0
  • EAN: 4054278459837

Kärcher 1.445-100.0 Blower 1 pc(s)

Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 18 V
Technology Li-ion
Weight 2 kg
Length 975 mm
Width 170 mm
Height 305 mm
Air speed 210 km/h
Product type Blower

Technical data

Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 18 V
Technology Li-ion
Weight 2 kg
Length 975 mm
Width 170 mm
Height 305 mm
Air speed 210 km/h

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums