Kärcher LBL 4 Battery Rechargeable battery Blower w/o battery 36 V

  • Item no.: 2127596
  • Manufacturer no.: 1.445-150.0
  • EAN: 4054278459899

Kärcher 1.445-150.0 Blower 1 pc(s)

  • Item no.: 2127596
  • Manufacturer no.: 1.445-150.0
  • EAN: 4054278459899

Kärcher 1.445-150.0 Blower 1 pc(s)

Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Weight 2.2 kg
Length 975 mm
Width 170 mm
Height 305 mm
Air speed 250 km/h
Product type Blower

Technical data

Features w/o battery
Functions (garden blowers) Blow function
Operating type Rechargeable battery
Operating voltage 36 V
Technology Li-ion
Weight 2.2 kg
Length 975 mm
Width 170 mm
Height 305 mm
Air speed 250 km/h

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums