Karcher MC 6580D Audio system AUX, Bluetooth, CD, DLNA, FM, USB, 2 x 5 W Black, Silver

  • Item no.: 1873566
  • Manufacturer no.: 866626
  • EAN: 4000420866626

You can stream music from your smartphone, tablet or other Bluetooth-enabled device via the loudspeaker of the MC6580 D.

This text is machine translated.

  • Item no.: 1873566
  • Manufacturer no.: 866626
  • EAN: 4000420866626

You can stream music from your smartphone, tablet or other Bluetooth-enabled device via the loudspeaker of the MC6580 D.

This text is machine translated.

Functions AUX , Bluetooth , CD , DLNA , FM , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB
Playback of CD, CD-R, CD-RW, MP3
Dim (W x H x D) 375 x 210 x 85 mm
Memory slots 20
Colour Black , Silver
Width 375 mm
Height 210 mm
Depth 85 mm
Output rating 2 x 5 W
Product type Audio system

Technical data

Functions AUX , Bluetooth , CD , DLNA , FM , USB
Interfaces (input) Audio stereo (3.5 mm jack) , USB
Playback of CD, CD-R, CD-RW, MP3
Dim (W x H x D) 375 x 210 x 85 mm
Memory slots 20
Colour Black , Silver
Width 375 mm
Height 210 mm
Depth 85 mm
Output rating 2 x 5 W

Frequently bought together

Similar products

See and discover other items from category Stereo Systems