Number
Total (€ 62.18 / piece)
€ 62.18
plus VAT.
Only 8 Piece(s) available
Highlights & Details
High Pressure Hose Quick Connect H10Q
- 10 m spare hose
- Quick Connect Connection
- Anti-Verdreh-System
Technical specifications
- Weighs: 1 kg.
- Product type
Hose extension
- Suitable for
Kärcher
- Suitable for
K 4 Compact
K 4 Compact Home
K 5 Compact
K 5 Compact Home
K 7 Compact
K 7 Compact Home
- Hose length
10 m
- Dim
(L x W x H) 245 x 245 x 65 mm
- Length
245 mm
- Width
245 mm
- Height
65 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1583258 Kärcher Home & Garden 2.643-585.0 Quick Connect H 10 Q Hose extension Suitable for Kärcher 1 pc(s)
Warranty Terms
Warranty Terms 1583258 Kärcher Home & Garden 2.643-585.0 Quick Connect H 10 Q Hose extension Suitable for Kärcher 1 pc(s)
Description
The 10-meter-long Premium Flex high-pressure spare hose makes stumbling blocks. Thanks to the patented anti-verdreh system it is very flexible and allows unobstructed manipulation work as well as a quick and easy stowage. And thanks to Quick Connect the hose connection can be in no time at all to the high pressure cleaner. Made of PVC and phthalate-free material. Suitable for all Kärcher consumer high pressure cleaner class K2-7 except for hose drum devices and Full Control devices of the classes K4-7.
This text is machine translated.
This text is machine translated.