
Highlights & Details
Karcher RA 2060D-B base radio with CD player
- Flush-mounted kitchen radio with CD player - DAB+ / FM radio with RDS and 30 station memory each - output power: 2 x 3 watt (RMS)Stream music from your smartphone, tablet or other compatible device via Bluetooth - MP3 playback via USBAlarm clock with dual alarm for 2 individual alarm times including weekend function, snooze & sleep timer - countdown timer as a practical cooking/baking aidLarge 2, 4" (6, 1 cm) color display with slideshow support can be dimmed in 3 stages - fold-out pedestal enables the use as desktop radioDelivery: Karcher chassis radio RA 2060D-B in black incl. remote control, mounting material and operating instructions (DE/EN)
Technical specifications
- Product type
Radio base component
- Tuner
DAB+
FM
- hifi functions
DAB+
FM
Bluetooth
CD
- Playback of
CD
MP3
- Station memory
30
- Dim
(W x H x D) 296 x 194 x 65 mm
- Interfaces (input)
USB
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
296 mm
- Height
194 mm
- Depth
65 mm
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 2348049 Karcher RA 2060D-B Radio base component DAB+, FM DAB+, FM, Bluetooth, CD Black
User & Safety Instructions
User & Safety Instructions 2348049 Karcher RA 2060D-B Radio base component DAB+, FM DAB+, FM, Bluetooth, CD Black
Information
Information 2348049 Karcher RA 2060D-B Radio base component DAB+, FM DAB+, FM, Bluetooth, CD Black
Description
This text is machine translated.
Features
- USB-connection
- Cook-/back timer
- 2.4" color display
- Remote control.
Scope of delivery
- Remote control.
System requirements
- Batteries for the remote control not included in the delivery.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio



