
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Features
Detachable water tank
- Operating voltage
230 V/50 Hz
- Power consumption (P1)
1400 W
- Power socket
No
- Max. air volume
70 l/s
- Material (container)
Plastic
- Collector
18 l
- Max. cable length
7.5 m
- Length
441 mm
- Width
386 mm
- Height
480 mm
- Dim
(L x W x H) 441 x 386 x 480 mm
- Weight
12.10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340527 Kärcher Home & Garden SE 4002 1.081-140.0 Wet/dry vacuum cleaner 1400 W 18 l Detachable water tank
User & Safety Instructions
User & Safety Instructions 2340527 Kärcher Home & Garden SE 4002 1.081-140.0 Wet/dry vacuum cleaner 1400 W 18 l Detachable water tank
Security datasheet
Security datasheet 2340527 Kärcher Home & Garden SE 4002 1.081-140.0 Wet/dry vacuum cleaner 1400 W 18 l Detachable water tank
Security datasheet 2340527 Kärcher Home & Garden SE 4002 1.081-140.0 Wet/dry vacuum cleaner 1400 W 18 l Detachable water tank
Warranty Terms
Warranty Terms 2340527 Kärcher Home & Garden SE 4002 1.081-140.0 Wet/dry vacuum cleaner 1400 W 18 l Detachable water tank
Signal word
GHS / P Statements
- P 102: Keep away from children
Description
Features and benefits
Kärcher nozzle
50 percent faster reusability of cleaned surfaces.
Removable fresh water tank
Easy to fill and empty, without opening the device. Impact-resistant and translucent container. Easy installation of the fresh water tank on the device.
3-in-1 handle
Allows comfortable carrying, opening, closing and emptying of the container.
This text is machine translated.
Features
- Spray suction hose with handle, 2 m, 35 mm
- spray suction pipe, 2 pieces, 0.5 m, 35 mm, plastic
- wash nozzle with hard floor attachment
- Washing nozzle for cleaning the upholstery
- Wet/dry suction nozzle, Clips
- dry suction nozzle, Clips
- crevice nozzle, normal
- upholstery nozzle
- Paper filter bag, 1 piece
- foam filter
- Carpet cleaner RM 519 (100 ml)
- shock-proof circulation protection
- comfortable 3 in 1 storage on
- the device
- Storage surface for small parts


