
Highlights & Details
Kärcher Multi-purpose vacuum WD3P Extension Kit
- Socket with on/off
- Newly developed accessories for best cleaning results
- Practical blowing function
Technical specifications
- Product type
Wet/dry vacuum cleaner
- Operating voltage
230 V
- Power consumption (P1)
1000 W
- Power socket
Yes
- Material (container)
Plastic
- Collector
17 l
- Max. cable length
4 m
- Length
388 mm
- Width
340 mm
- Height
502 mm
- Dim
(L x W x H) 388 x 340 x 502 mm
- Weight
5.70 kg
Documents & Downloads
Datasheet
Datasheet 1676262 Kärcher Home & Garden WD 3 P Extension Kit 1.629-885.0 Wet/dry vacuum cleaner 1000 W 17 l
User & Safety Instructions
User & Safety Instructions 1676262 Kärcher Home & Garden WD 3 P Extension Kit 1.629-885.0 Wet/dry vacuum cleaner 1000 W 17 l
Warranty Terms
Warranty Terms 1676262 Kärcher Home & Garden WD 3 P Extension Kit 1.629-885.0 Wet/dry vacuum cleaner 1000 W 17 l
Description
This text is machine translated.
Features
- Removable handle
- Blowing function
- Parking position
- Accessories storage on the device
- On/Off
- Shock-proof round protection.
Scope of delivery
- Multi-purpose vacuum WD3P Extension Kit
- Suction hose 2 m
- 2 x suction pipe 0.50 m
- Wet/dry suction nozzle
- Filter cartridge
- Crevice nozzle
- 1 x paper filter bags
- Adapter for connecting electrical tools
- User manual.


